Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1112IDGSRG4

Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1112IDGSRG4.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet7 pages28 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments ADS1112IDGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.284
$ 4.284
Stock
383,107
321,166
321,166
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
240 sps
240 sps
240 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Texas InstrumentsADS1113IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1114IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
Texas InstrumentsADS8318IDGSR
IC ADC 16BIT SAR 10VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Texas Instruments ADS1112IDGSRG4 provided by its distributors.

Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, PDSO10
16-Bit 240SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 10-VSSOP -40 to 85
IC ADC 16BIT SIGMA-DELTA 10VSSOP "16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSSOP"
Converters - Analog to Digital (ADC) 16-bit 240SPS, 2 Ch Diff
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1112 ACTIVE (Last Updated: 1day ago) PGA Selectable Address analog digital converter 1.02mm 240muA 240sps 1.2mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:240 SPS; Termination Type:SMD; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.