Analog Devices LTC2460CDD#PBF

1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin DFN EP Tube
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2460CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LTC2460CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.53
Stock
131,621
106,176
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
12
12
Number of Bits
16
16
Sampling Rate
60 sps
60 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2460CDD#PBF.

Related Parts

Analog DevicesLTC2460IDD#PBF
1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin DFN EP Tube
Analog DevicesLTC2471IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
Analog DevicesLTC2470IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO12
MicrochipMCP3427-E/MF
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
MicrochipMCP3427T-E/MF
Microchip MCP3427T-E/MF; 16 bit Serial ADC; Differential Input; 10-Pin DFN
MicrochipMCP3423-E/MF
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2460CDD#PBF provided by its distributors.

1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin DFN EP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12
16-Bit SPI 60Hz Single-Ended Delta Sigma ADC with Internal Reference
Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
IC ADC 16BIT SIGMA-DELTA 12DFN / 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3)
Unipolar NO LEAD DUAL Not Qualified Analog to Digital Converter 0.0153% 70C 5.5V 60sps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2460CDDPBF