Analog Devices LTC2428CG#PBF

8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2428CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Jameco

Inventory History

3 month trend:
-93.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2424IG#PBF
4-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2428IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2414IGN#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Texas InstrumentsADS7871IDB
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube
Texas InstrumentsADS7871IDBG4
ADC Single SAR 48ksps 14-bit Serial (3-Wire, 2-Wire, SPI, QSPI, Microwire) 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC2428CG#PBF provided by its distributors.

8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 20-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
20Bit 2.7V~5.5V 7.5Hz SPI SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):20; Input Channels Per ADC:8; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:4ppm ;RoHS Compliant: Yes
IC, SM, ADC, DELTA-SIGMA 20BIT; Resolution (Bits):20bit; Sampling Rate:100SPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:200µA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2428; Conversion Time:133530µs; Digital IC Case Style:SSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Bits:20; No. of Channels:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Sample Rate:7.5SPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2428CGPBF