Analog Devices LTC2411-1CMS#PBF

LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP
$ 10.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2411-1CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2411-1CMS#PBF.

Related Parts

Texas InstrumentsADS1245IDGST
1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R
Analog Devices / Linear TechnologyLTC2411CMS
LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3423T-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 10-Pin MSOP T/R
Texas InstrumentsADS1245IDGSTG4
Single Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7791BRMZ
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2411-1CMS#PBF provided by its distributors.

LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP
Single Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 10-Pin MSOP
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog To Digital Converter Adc, 24 Bit, Msop-10
IC SM, ADC, DELTA-SIGMA 24-BIT; Resolution, Bits:24bit; No. of Channels:1; Input Type:Differential; Interface Type:Serial, 3 Wire; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; Base Number:2411; No. of Bits:24; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:146710µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated