Analog Devices AD7791BRMZ

1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7791BRMZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Augswan

Verical

iiiC

Inventory History

3 month trend:
-47.24%

CAD Models

Download Analog Devices AD7791BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.24
$ 8.993
$ 8.993
Stock
429,579
319,826
319,826
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
24
24
24
Sampling Rate
120 sps
120 sps
120 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7791BRMZ.

Related Parts

Analog DevicesAD7787BRMZ
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7787BRMZ-RL
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS1244IDGSTG4
1-Channel Single ADC Delta-Sigma 30sps 24-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7789BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 24-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS1245IDGST
1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1245IDGSTG4
Single Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7791BRMZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube
LOW POWER, BUFFERED 24-BIT SIGMA-DELTA ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
24-Bit, Single-Channel, Ultra Low Power, Sigma Delta A/D Converter
ADC, 24BIT, MSOP-10, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
24Bit 2.5V~5.25V 120Hz MSOP-10 Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7791 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 145muA 120sps 800muW
Adc, 24Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7791BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7791BRMZ .