Analog Devices LTC2378IDE-20#PBF

1-Channel Single ADC SAR 1Msps 20-bit Serial Automotive 16-Pin DFN EP Tube
$ 63.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2378IDE-20#PBF.

element14 APAC

Datasheet28 pages9 years ago
Datasheet24 pages14 years ago
Datasheet28 pages13 years ago

Analog Devices

Linear Technology

Farnell

Newark

Inventory History

3 month trend:
+56.28%

CAD Models

Download Analog Devices LTC2378IDE-20#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.75
$ 55.456
Stock
153,427
167,129
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
16
16
Number of Bits
20
20
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
2.625 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2378IDE-20#PBF.

Related Parts

Analog DevicesLTC2378CDE-20#PBF
1-Channel Single ADC SAR 1Msps 20-bit Serial Automotive 16-Pin DFN EP Tube
Analog DevicesLTC2380IDE-24#PBF
24-Bit, 1.5Msps/2Msps, Low Power SAR ADC with Integrated Digital Filter
Analog DevicesLTC2376IDE-18#PBF
18-Bit, 250ksps, 102dB SNR, Low Power SAR ADC with Serial Interface

Descriptions

Descriptions of Analog Devices LTC2378IDE-20#PBF provided by its distributors.

1-Channel Single ADC SAR 1Msps 20-bit Serial Automotive 16-Pin DFN EP Tube
Analog to Digital Converters - ADC 20-Bit, 1Msps, 104dB SNR, 0.5pmm INL, 21mW, SAR ADC with Serial Interface
ADC, Successive Approximation, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
Analog To Digital Converter Adc, 20 Bit, 1Msps, Spi, Dfn-16
Bipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 3weeks ago) Analog to Digital Converter 150C 2.625V 25mW 1Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2378IDE-20-PBF
  • LTC2378IDE-20PBF
  • LTC2378IDE20PBF