Analog Devices LTC2376CMS-18#PBF

18-Bit, 250ksps, 102dB SNR, Low Power SAR ADC with Serial Interface
$ 26.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2376CMS-18#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

element14 APAC

Inventory History

3 month trend:
-14.05%

CAD Models

Download Analog Devices LTC2376CMS-18#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2376CMS-18#PBF.

Related Parts

Analog DevicesLTC2376HMS-16#PBF
16-Bit, 250ksps, 97dB SNR, Low Power SAR ADC with Serial Interface
Analog DevicesLTC2376IMS-16#PBF
Ms-Adc/General Purpose 16-Bit, 250Ksps, 97Db Snr, Low Power Sar Adc With Serial Interface
Analog DevicesLTC2368HMS-16#PBF
16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR

Descriptions

Descriptions of Analog Devices LTC2376CMS-18#PBF provided by its distributors.

18-Bit, 250ksps, 102dB SNR, Low Power SAR ADC with Serial Interface
1-Channel Single ADC SAR 250ksps 18-bit Serial 16-Pin MSOP Tube
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
18-B, 250ksps, L Pwr SAR ADC w
Bipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 2weeks ago) Analog to Digital Converter 70C 2.625V 4.25mW 250ksps
ADC, 18BIT, 250KSPS, 16MSOP; Resolution (Bits):18bit; Sampling Rate:250kSPS; Input Channel Type:Differential, Single Ended; Supply Voltage Range - Analogue:2.375V to 2.625V; Supply Current:1.36mA; Digital IC Case Style:MSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Data Interface:Serial; No. of Channels:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2376CMS-18-PBF
  • LTC2376CMS18PBF