Analog Devices LTC2368HMS-16#PBF

16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
$ 28.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2368HMS-16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2368HMS-16#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.89
$ 23.34
$ 23.34
Stock
162,571
121,650
121,650
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2368HMS-16#PBF.

Related Parts

Analog DevicesLTC2378CMS-20#PBF
1-Channel Single ADC SAR 1Msps 20-bit Serial Automotive 16-Pin MSOP Tube
Analog DevicesLTC2376HMS-16#PBF
16-Bit, 250ksps, 97dB SNR, Low Power SAR ADC with Serial Interface
Analog DevicesLTC2376IMS-16#PBF
Ms-Adc/General Purpose 16-Bit, 250Ksps, 97Db Snr, Low Power Sar Adc With Serial Interface

Descriptions

Descriptions of Analog Devices LTC2368HMS-16#PBF provided by its distributors.

16-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with 94.7dB SNR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
16Bit 2.375V~2.625V 1MHz SPI MSOP-16 Analog To Digital Converters (ADCs) ROHS
Unipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 3weeks ago) Analog to Digital Converter 125C 2.625V 15.8mW 1Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2368HMS-16-PBF
  • LTC2368HMS-16PBF
  • LTC2368HMS16PBF