Analog Devices LTC2298CUP#PBF

ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
$ 78.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2298CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Inventory History

3 month trend:
-24.40%

CAD Models

Download Analog Devices LTC2298CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.452
$ 98.07
Stock
161,247
94,489
Authorized Distributors
6
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2298CUP#PBF.

Related Parts

Analog DevicesLTC2298IUP#PBF
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2295IUP#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesLTC2296CUP#PBF
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesMAX1122EGK+D
1.8V, 10-BIT, 170MSPS ANALOG-TO-DIGITAL CONVERTER WITH LVDS OUTPUTS FOR WIDEBAND APPLICATION
Analog DevicesMAX1122EGK+TD
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 68-Pin QFN EP T/R
Analog DevicesMAX1213NEGK+D
ADC Single Pipelined 170Msps 12-bit Parallel/LVDS 68-Pin QFN EP

Descriptions

Descriptions of Analog Devices LTC2298CUP#PBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 64-Pin QFN EP Tube
Dual 14-Bit, 65Msps Low Power 3V ADCs
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes
ADC, 14BIT, 3VIN, 65MSPS, 64QFN; Resolution (Bits):14bit; Sampling Rate:65MSPS; Supply Voltage Range:2.7V to 3.3V; Supply Current:133mA; Digital IC Case Style:QFN; No. of Pins:64; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:2.7V to 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2298CUPPBF