Analog Devices LTC2285CUP#PBF

14BIT ADC, 125MSPS, 3V, SMD, QFN64; Case Style: QFN; Pins, No. of: 64; Base Number: 2285
$ 139.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2285CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2285CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.945
$ 161.91
$ 161.91
Stock
86,554
149,281
149,281
Authorized Distributors
4
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
3.4 V
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2285CUP#PBF.

Related Parts

Analog DevicesLTC2285IUP#PBF
14BIT ADC, 125MSPS, 3V, SMD, QFN64; Case Style:QFN; Pins, No. of:64; Base Number:2285
Analog DevicesLTC2282IUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2284CUP#PBF
Dual Analog to Digital Converter Pipelined 105Msps 14-bit Parallel 64-Pin QFN EP

Descriptions

Descriptions of Analog Devices LTC2285CUP#PBF provided by its distributors.

14BIT ADC, 125MSPS, 3V, SMD, QFN64; Case Style:QFN; Pins, No. of:64; Base Number:2285
Dual 14-Bit, 125Msps Low Power 3V ADC
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:125MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.85V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2285CUPPBF