Analog Devices LTC2283CUP#PBF

2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel 64-Pin QFN EP Tube
$ 75.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2283CUP#PBF.

Linear Technology

Datasheet24 pages18 years ago
Technical Drawing1 page0 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-35.71%

CAD Models

Download Analog Devices LTC2283CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.825
$ 97.07
Stock
85,936
168,100
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
500 mV
500 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2283CUP#PBF.

Related Parts

Analog DevicesLTC2283IUP#PBF
2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2282CUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2282IUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2283CUP#PBF provided by its distributors.

2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 125MSPS, QFN-64
ADC, DUAL, 12BIT, 125MSPS, 64QFN; Resolution (Bits):12bit; Sampling Rate:125MSPS; Supply Voltage Type:Single; Supply Voltage Min:2.85V; Supply Voltage Max:3.5V; Supply Current:263mA; Digital IC Case Style:QFN; No. of Pins:64; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.85V to 3.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2283CUP#PBF.
  • LTC2283CUPPBF