Analog Devices LTC2260IUJ-12#PBF

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 40-Pin QFN EP Tube
$ 58.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2260IUJ-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2260IUJ-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.82
$ 49.04
Stock
120,212
117,070
Authorized Distributors
6
4
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.1 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2260IUJ-12#PBF.

Related Parts

Analog DevicesLTC2260CUJ-12#PBF
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2261CUJ-12#PBF
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 40-Pin QFN EP Tube
Analog DevicesLTC2260CUJ-14#PBF
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel/LVDS 40-Pin QFN EP Tube
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6125IRHBTG4
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS6144IRHBT
14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2260IUJ-12#PBF provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 40-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC40
12-Bit, 105Msps Ultralow Power 1.8V ADCs
ADC, 12BIT, 105MSPS, -40 TO 85DEG C;
12-B, 105Msps Ultralow Pwr 1.8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2260IUJ-12-PBF