Analog Devices LTC2240CUP-10#PBF

1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
$ 45.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2240CUP-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2240CUP-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.02
$ 54
Stock
96,620
136,313
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
Parallel
Integral Nonlinearity (INL)
0.8 LSB
0.8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2240CUP-10#PBF.

Related Parts

Analog DevicesLTC2240IUP-10#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2241IUP-10#TRPBF
1-Channel Single ADC Pipelined 210Msps 10-bit Parallel 64-Pin QFN EP T/R
Analog DevicesLTC2240IUP-12#PBF
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2240CUP-10#PBF provided by its distributors.

1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:170MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2240CUP-10-PBF
  • LTC2240CUP10PBF