Analog Devices LTC2222IUK#PBF

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 48-Pin QFN EP Tube
$ 70.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2222IUK#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2222IUK#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.58
$ 56.48
Stock
110,955
157,392
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI
Parallel
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
500 mV
Max Supply Voltage
3.5 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2222IUK#PBF.

Related Parts

Analog DevicesLTC2222CUK#PBF
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2233IUK#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2207IUK-14#PBF
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2222IUK#PBF provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 48-Pin QFN EP Tube
ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
IC ADC 12BIT PIPELINED 48QFN / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
12Bit 3.1V~3.5V 105MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:105MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2222IUKPBF