Analog Devices LTC2207IUK#PBF

1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 48-Pin QFN EP Tube
$ 150.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2207IUK#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2207IUK#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 150.66
$ 121.25
Stock
162,677
85,909
Authorized Distributors
6
5
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
3.135 V
500 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2207IUK#PBF.

Related Parts

Analog DevicesLTC2207CUK#PBF
Analog to Digital Converter Single Pipelined 105 MSPS 16-Bit Parallel 48-Pin QFN Ep
Analog DevicesLTC2206IUK#PBF
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube
Analog DevicesLTC2206CUK#PBF
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2207IUK#PBF provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 48-Pin QFN EP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:105MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2207IUKPBF