Analog Devices LTC2163CUK#PBF

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube
$ 88.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2163CUK#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Inventory History

3 month trend:
-65.22%

CAD Models

Download Analog Devices LTC2163CUK#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.18
$ 108.7
Stock
70,728
100,716
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel, SPI
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2163CUK#PBF.

Related Parts

Analog DevicesLTC2163IUK#PBF
Single ADC 80Msps 16-bit Parallel/Serial (SPI)/LVDS 48-Pin QFN EP
Analog DevicesLTC2162IUK#PBF
1-Channel Single ADC 65Msps 16-bit Parallel/Serial (SPI)/LVDS 48-Pin QFN EP Tube
Analog DevicesLTC2259IUJ-14#PBF
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 40-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2163CUK#PBF provided by its distributors.

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 48-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
Bipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 3weeks ago) Analog to Digital Converter 70C 1.9V 213mW 80Msps
ADC, 16BIT, 80MSPS, 48QFN; Resolution (Bits):16bit; Sampling Rate:80MSPS; Input Channel Type:Differential, Single Ended; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Current:60mA; Digital IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Data Interface:Parallel, Serial; No. of Channels:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2163CUKPBF