Analog Devices LTC2157CUP-14#PBF

Dual ADC Pipelined 250Msps 14-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
$ 240.629
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2157CUP-14#PBF.

Newark

Datasheet34 pages11 years ago

Analog Devices

Linear Technology

Farnell

Inventory History

3 month trend:
-34.50%

CAD Models

Download Analog Devices LTC2157CUP-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 240.629
$ 314.935
Stock
147,411
174,771
Authorized Distributors
4
6
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
LVDS, Parallel, SPI
Parallel, SPI, Serial
Integral Nonlinearity (INL)
5.5 LSB
5.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2157CUP-14#PBF.

Related Parts

Analog DevicesLTC2157IUP-12#PBF
Dual ADC Pipelined 250Msps 12-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
Analog DevicesLTC2242IUP-12#PBF
1-Channel Single ADC Pipelined 250Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2242CUP-10#PBF
1-Channel Single ADC Pipelined 250Msps 10-bit Parallel 64-Pin QFN EP Tube
Texas InstrumentsADS5547IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesMAX1123EGK+D
1.8V, 10-Bit, 210Msps Analog-to-Digital Converter with LVDS Outputs for Wideband Applications
Analog DevicesMAX1214NEGK+D
ADC Single Pipelined 210Msps 12-bit Parallel/LVDS 68-Pin QFN EP

Descriptions

Descriptions of Analog Devices LTC2157CUP-14#PBF provided by its distributors.

Dual ADC Pipelined 250Msps 14-bit Parallel/Serial (SPI)/LVDS 64-Pin QFN EP
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC64
Ms-Adc/High Speed, 14-Bit, 250Msps, 1.8V Dual Adc, Ddr Lvds Outputs
Surface Mount PRODUCTION (Last Updated: 2weeks ago) LVDS Parallel Serial QFN Analog to Digital Converter 70C 1.9V 250Msps 316mA
ADC, DUAL, 14BIT, 250MSPS, 64QFN; Resolution (Bits):14bit; Sampling Rate:250MSPS; Input Channel Type:Differential; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Current:316mA; Digital IC Case Style:QFN; No. of Pins:64; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Data Interface:Parallel, Serial; No. of Channels:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2157CUP-14-PBF
  • LTC2157CUP-14PBF
  • LTC2157CUP14PBF