Analog Devices LTC2054HS5#TRPBF

140¦ÌA 500mV/¦Ìs 500KHz 130dB Rail to Rail 4mA 1 1 6V 500nV 3pA Zero-Drift TSOT-23-5 , 1mm
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2054HS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-22.30%

CAD Models

Download Analog Devices LTC2054HS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.62
Stock
240,628
369,339
Authorized Distributors
5
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2054HS5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2054HS5#TRPBF provided by its distributors.

140¦ÌA 500mV/¦Ìs 500KHz 130dB Rail to Rail 4mA 1 1 6V 500nV 3pA Zero-Drift TSOT-23-5 , 1mm
500kHz 500nV 3pA Single channel TSOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5
Op Amp Single Auto Zero/Chopper R-R O/P 6V 5-Pin TSOT-23 T/R
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 2weeks ago) SOT-23-5 RoHS Compliant (Amplifier Type) Amplifier 120dB 0.5V/mus 125C 500kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2054HS5-TRPBF
  • LTC2054HS5TRPBF