Analog Devices LTC2053HMS8#PBF

Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2053HMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
-7.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2053CMS8#TRPBF
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Analog DevicesLTC2053IMS8-SYNC#PBF
Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Analog DevicesOP777ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP6231-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6231T-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 5mV 300kHz

Descriptions

Descriptions of Analog Devices LTC2053HMS8#PBF provided by its distributors.

Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 20uV Offset-Max, 0.2MHz Band Width, CMOS, PDSO8
INST Amp Single R-R I/O ±5.5V/11V Automotive 8-Pin MSOP Tube
Lead Free PRODUCTION (Last Updated: 2weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 85dB 0.2V/mus 125C 200kHz
Instrumentation Amplifier IC; No. of Amplifiers:1; Gain Bandwidth -3db:200kHz; Amplifier Output:Single Ended; Supply Voltage Min:2.7V; Supply Voltage Max:11V; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2053HMS8-PBF
  • LTC2053HMS8PBF