Analog Devices LTC2053HDD#PBF

Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2053HDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-58.00%

CAD Models

Download Analog Devices LTC2053HDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.91
$ 7.69
$ 7.69
Stock
118,088
97,446
97,446
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
85 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2053CDD#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Analog DevicesLT6013IDD#PBF
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
Analog DevicesLT6013AIDD#PBF
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin TDFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2053HDD#PBF provided by its distributors.

Precision, Rail-to-Rail, Zero-Drift, Resistor-Programmable Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 20uV Offset-Max, 0.2MHz Band Width, CMOS, PDSO8
Zero-Drift R-R Precision Inst Amp
INST Amp Single R-R I/O ±5.5V/11V 8-Pin DFN EP Tube
INST AMP, 11V, 200KHZ, 0.2V/US, 8DFN
Prec, R2R, Zero-Drift, Res-Pro
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
Lead Free PRODUCTION (Last Updated: 2weeks ago) DFN RoHS Compliant (Amplifier Type) Amplifier 85dB 0.2V/mus 125C 200kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2053HDDPBF