Analog Devices LTC2050HVCS6#TRMPBF

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2050HVCS6#TRMPBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Component Distributors Inc.

Augswan

Inventory History

3 month trend:
-67.70%

CAD Models

Download Analog Devices LTC2050HVCS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 3.118
Stock
193,036
152,687
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2050HVCS6#TRMPBF.

Related Parts

Analog DevicesLTC2050HS6#TRMPBF
SP Amp Zero Drift Amplifier Single R-R O/P 6V Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC2050IS6#TRMPBF
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6
Analog DevicesLTC2050CS6#TRMPBF
Op Amp Single Auto Zero/Chopper R-R O/P 6V 6-Pin TSOT-23 T/R
Texas InstrumentsTLV2370IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2370IDBVTG4
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC2050HVCS6#TRMPBF provided by its distributors.

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
IC OPAMP CHOPPER 3MHZ TSOT23-6 / Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 6-Pin TSOT-23 T/R
ZERO-DRIFT OPERATIONAL AMPLIFIER IN SOT-23 Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2050HVCS6#TRMPBF .
  • LTC2050HVCS6-TRMPBF
  • LTC2050HVCS6TRMPBF