Analog Devices LTC1992-2CMS8#PBF

Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1992-2CMS8#PBF.

Upverter

Datasheet42 pages14 years ago

Newark

Linear Technology

iiiC

Arrow.cn

Inventory History

3 month trend:
-55.24%

CAD Models

Download Analog Devices LTC1992-2CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.91
$ 9.89
Stock
238,544
252,569
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
3.2 MHz
3.2 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1992-10CMS8#PBF
IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesLTC1992-5CMS8#PBF
IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesLTC1992-10IMS8#PBF
IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices LTC1992-2CMS8#PBF provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin MSOP Tube
1.5V/us 250uV 2pA Single channel 3.2MHz MSOP-8 Differential Amplifiers ROHS
IC SM, OP AMP, DIFF; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:4MHz; Slew Rate:1.5; Voltage, Supply Min:2.7V; Voltage, Supply Max:11V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:3.5MHz; Base Number:1992; I/O Type:Fully Differential; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:4mV; Voltage, Supply +Nom:6V; Time, Conversion:1µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1992-2CMS8-PBF
  • LTC1992-2CMS8PBF
  • LTC19922CMS8PBF