Analog Devices LTC1992-1CMS8#PBF

IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
$ 7.701
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1992-1CMS8#PBF.

Upverter

Datasheet42 pages14 years ago

Newark

Linear Technology

iiiC

Arrow.cn

Inventory History

3 month trend:
-26.48%

CAD Models

Download Analog Devices LTC1992-1CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.701
$ 9.89
Stock
226,442
185,537
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1992-2IMS8#PBF
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesLTC1992-5CMS8#PBF
IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesLTC1992-5HMS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8MSOP / Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Analog Devices LTC1992-1CMS8#PBF provided by its distributors.

IC OPAMP DIFF 3.2MHZ RRO 8MSOP / SP Amp DIFF AMP Single R-R O/P ±5.5V/11V Automotive 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8
Lead Free PRODUCTION (Last Updated: 1week ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 55dB 1.5V/mus 70C 37.5kOhm
Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:3000MHz; Slew Rate:1.5V/µs; Offset Voltage:0.25V; Gain Max, V/V:1; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1992-1CMS8-PBF
  • LTC1992-1CMS8PBF
  • LTC19921CMS8PBF