What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX17606AZT+

Maxim Integrated Products MAX17606AZT+ Mosfet Driver, Non Inverting, TSOT-23-6NEW
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17606AZT+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17606AZT+.

Descriptions

Descriptions of Analog Devices MAX17606AZT+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX17606AZT+ MOSFET DRIVER, NON INVERTING, TSOT-23-6New
Secondary-Side Synchronous MOSFET Driver for Flyback Converters
HALF BRIDGE BASED MOSFET DRIVER; JESD-609 Code: e3; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260;
MOSFET DRIVER, NON INVERTING, TSOT-23-6; Driver Configuration: Non-Inverting; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Driver Case Style: TSOT-23; No. of Pins: 6Pins; Input Delay: 26ns; Output Delay: 32ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated