Analog Devices LTC1865LCMS#PBF

2-Channel Single ADC SAR 150ksps 16-bit Serial Automotive 10-Pin MSOP Tube
$ 13.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1865LCMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Factory Futures

Nu Horizons

Inventory History

3 month trend:
+492%

CAD Models

Download Analog Devices LTC1865LCMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1864LIMS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesLTC1865LACMS#PBF
IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
Analog DevicesLTC1864LAIMS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC1865LCMS#PBF provided by its distributors.

2-Channel Single ADC SAR 150ksps 16-bit Serial Automotive 10-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
16-Bit 2.7V~3.6V 150kHz MSOP-10 Analog to Digital Converters (ADC) ROHS
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
16BIT ADC, 3V, 150KSPS, 2CH, 10MSOP; Resolution (Bits):16bit; Sampling Rate:150kSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Current:450µA; IC Case Style:SOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1865; Digital IC Case Style:MSOP; Input Channel Type:Differential; Input Type:Differential; Interface Type:3-Wire, Serial; No. of Channels:2; Package / Case:MSOP; Sample Rate:150kSPS; Sample Rate:150kSPS; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1865LCMS#PBF.
  • LTC1865LCMS#PBF?
  • LTC1865LCMSPBF