Analog Devices LTC1864CMS8#PBF

IC ADC 16BIT SAR 8MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
$ 11.648
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Component Distributors Inc.

element14 APAC

Linear Technology

Inventory History

3 month trend:
-17.29%

CAD Models

Download Analog Devices LTC1864CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.648
$ 11.78
$ 11.78
Stock
235,755
165,736
165,736
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864CMS8#PBF.

Related Parts

Analog DevicesLTC1865CMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC1865IMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC1860IMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube
Texas InstrumentsADS7822E/250G4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7816EC/2K5
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC1864CMS8#PBF provided by its distributors.

IC ADC 16BIT SAR 8MSOP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 87dB 250Ksps 16bit 1 16 SPI Single-Ended 5V SAR MSOP-8 3mm*3mm*860¦Ìm
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
MICRO POWER, 16-BIT, 250KSPS 1-CHANNEL ADC IN MSOP
IC, 16BIT ADC, 250KSPS, 1CH, 8MSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:850µA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1864; Digital IC Case Style:MSOP; Input Channel Type:Differential; Input Type:Differential; Interface Type:3-Wire, Serial; No. of Channels:1; Package / Case:MSOP; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864CMS8#PBF.
  • LTC1864CMS8-PBF
  • LTC1864CMS8PBF