Analog Devices LTC1858CG#PBF

IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
$ 25.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1858CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-44.00%

CAD Models

Download Analog Devices LTC1858CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.78
$ 30.89
Stock
90,679
133,804
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
8
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1858CG#PBF.

Related Parts

Analog DevicesLTC1855CG#PBF
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1858IG#PBF
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesMAX1271BEAI
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs | IC DAS 12BIT 110K 28SSOP
Texas InstrumentsADS8344EB
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1858CG#PBF provided by its distributors.

IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
8-Channel, 14-Bit, 100ksps SoftSpan A/D Converters with Shutdown
IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,SSOP,28PIN
Bipolar Unipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 2weeks ago) Analog to Digital Converter 70C 5.25V 500mW 100ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1858CGPBF