Analog Devices LTC1842IS8

Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8
$ 11.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1842IS8.

Upverter

Datasheet12 pages27 years ago

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1842IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.96
$ 3.235
$ 3.235
Stock
55,913
253,330
253,330
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Related Parts

Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Analog DevicesLTC1842CS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8
Analog DevicesLTC1843IS8
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LTC1842IS8 provided by its distributors.

Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8
IC,VOLT COMPARATOR,DUAL,CMOS,SOP,8PIN,PLASTIC
Ultra low pwr dual comparator W/ref<NV
LTC1842 - Ultralow Power Dual Comparators with Reference
IC COMP ULTLOPWR W/REF DUAL8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1842-IS8