Analog Devices LTC1735CF#PBF

IC REG CTRLR BUCK 20TSSOP / DC/DC Cntrlr Single-OUT Step Down 335kHz Automotive 20-Pin TSSOP Tube
$ 6.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1735CF#PBF.

Upverter

Datasheet32 pages22 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1735CF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.917
$ 8.941
Stock
134,788
113,712
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
300 kHz
500 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1735CF#PBF.

Descriptions

Descriptions of Analog Devices LTC1735CF#PBF provided by its distributors.

IC REG CTRLR BUCK 20TSSOP / DC/DC Cntrlr Single-OUT Step Down 335kHz Automotive 20-Pin TSSOP Tube
High Efficiency Synchronous Step-Down Switching Regulator
DC Controller Single Output Synchronous Step Down 4 Volt to 36 Volt 20-Pin TSSOP
LTC1735 Buck Tube e3 DC to DC switching controller 50ns 3kA 950mum 6V
Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20
BUCK, 36V, 0.8V TO 36V, 20TSSOP; Primary Input Voltage:36V; No. of Outputs:1; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Min:0°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1735CFPBF