Analog Devices LTC1647-2CS8#PBF

Hot Swap Controller 2-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
$ 5.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1647-2CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1647-2CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.267
$ 6.48
$ 6.48
Stock
116,761
119,818
119,818
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1647-2CS8#PBF.

Related Parts

Texas InstrumentsLMC6772BIMX/NOPB
20¦ÌA 4¦Ìs Open Drain 2 1.35V,2.7V 15V 15mV@ 5V 0.04pA@ 5V SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsLMC7211AIM
Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85
Texas InstrumentsLMC6772BIM
Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85
Analog DevicesAD623ARZ-R7
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
Analog DevicesAD8031AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8031AR-REEL7
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8529AR
IC OPAMP GP R-R 8MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LTC1647-2CS8#PBF provided by its distributors.

Hot Swap Controller 2-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N Tube
2 Surface MountType 2.7V~16.5V SOP-8 Surge Suppressors ROHS
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1647-2CS8-PBF
  • LTC1647-2CS8PBF
  • LTC16472CS8PBF