Analog Devices LTC1608ACG#PBF

1-Channel Single ADC SAR 500ksps 16-bit Parallel 36-Pin SSOP Tube
$ 47.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1608ACG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

Linear Technology

iiiC

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1608ACG#PBF.

Related Parts

Analog DevicesAD7899ARSZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7899ARSZ-3
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX1290AEEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1294AEEI
ADC Single SAR 420ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1294BEEI
ADC Single SAR 420ksps 12-bit Parallel 28-Pin QSOP

Descriptions

Descriptions of Analog Devices LTC1608ACG#PBF provided by its distributors.

1-Channel Single ADC SAR 500ksps 16-bit Parallel 36-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
High Speed, 16-Bit, 500ksps Sampling A/D Converter with Shutdown
ADC, 16BIT, 500KSPS, SSOP-36; Resolution (Bits):16bit; Sampling Rate:500kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:22mA; Digital IC Case Style:SSOP; No. of Pins:36; Input Channel Type:Differential, Single Ended ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1608ACG#PBF.
  • LTC1608ACGPBF