Analog Devices LTC1597AIG#PBF

IC D/A CONV 16BIT PAR 28-SSOP / DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
$ 64.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1597AIG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

Linear Technology

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1597AIG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.075
$ 59.05
Stock
164,516
122,090
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
-
50 ksps
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1597-1ACG#PBF
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 28-Pin SSOP
Analog DevicesLTC1597-1AIG#PBF
IC D/A CONV 16BIT PAR 28-SSOP / DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
Analog DevicesLTC1599AIG#PBF
IC DAC 16BIT A-OUT 24SSOP / 16 Bit Digital to Analog Converter 1 24-SSOP
Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBG4
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBR
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Analog DevicesMAX525BCAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX525BEAP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices LTC1597AIG#PBF provided by its distributors.

IC D/A CONV 16BIT PAR 28-SSOP / DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1597-AIG#PBF
  • LTC1597AIGPBF