Analog Devices MAX5130BEEE+

+3V/+5V, 13-Bit, Serial, Voltage-Output DACs with Internal Reference
$ 10.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5130BEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5120BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5130AEEE+
SERIAL INPUT LOADING 20 us SETTLING TIME 13-BIT DAC PDSO16
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs

Descriptions

Descriptions of Analog Devices MAX5130BEEE+ provided by its distributors.

+3V/+5V, 13-Bit, Serial, Voltage-Output DACs with Internal Reference
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
DAC, VOLTAGE OUTPUT, 13BIT, QSOP-16; Resolution (Bits): 13bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 4.5V to 5.5V; ADC / DAC Case Style: QSOP; No. of Pins: 16Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 13-Bit Voltage Output DACs; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated