Analog Devices LTC1481IS8

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
$ 18.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1481IS8.

Linear Technology

Datasheet8 pages23 years ago
Technical Drawing1 page14 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1481IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.09
$ 2.906
$ 2.906
Stock
74,311
2,589,950
2,589,950
Authorized Distributors
2
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices LTC1481IS8 provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8
IC,LINE TRANSCEIVER,CMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
IC TXRX RS485 LOPWR W/SHTDN8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated