Analog Devices LTC1444CS#PBF

Comparator Quad ±5.5 Volt 11 Volt 16-Pin SOIC N
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1444CS#PBF.

Upverter

Datasheet14 pages14 years ago

Analog Devices

element14

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-7.23%

CAD Models

Download Analog Devices LTC1444CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.755
$ 5.765
$ 5.765
Stock
207,961
126,670
126,670
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
11 V
11 V
11 V
Max Supply Voltage
11 V
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1443CS#PBF
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
Analog Devices / Linear TechnologyLTC1445IS
Comparator Quad ±5.5 Volt/11 Volt 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1444CS#PBF provided by its distributors.

Comparator Quad ±5.5 Volt 11 Volt 16-Pin SOIC N
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16
COMPARAT, UP, QUAD, 1.182VREF, 8SOIC; Comparator Type:General Purpose; No. of Comparators:4; Response Time:4µs; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:5.5µA; Supply Voltage Range:± 1V to ± 5.5V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1444; No. of Comparators:4; Output Type:TTL / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:11V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1444CS#PBF.
  • LTC1444CSPBF