Analog Devices LTC1443IN#PBF

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
$ 5.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1443IN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-69.08%

CAD Models

Download Analog Devices LTC1443IN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.372
$ 4.469
Stock
78,313
117,902
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1444CN#PBF
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
Analog DevicesAD8564AN
Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16
Analog DevicesAD8564ANZ
Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16
Analog DevicesLTC1040CN#PBF
Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDIP18
Analog Devices / Linear TechnologyLTC1040CSW#PBF
Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18

Descriptions

Descriptions of Analog Devices LTC1443IN#PBF provided by its distributors.

Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
Comparator Quad ±5.5V/11V 16-Pin PDIP N Tube
Ultralow Power Quad Comparators with Reference
RoHS Compliant PRODUCTION (Last Updated: 3months ago) TTL N (Type) Comparator 85C 500mW 80dB 3mV
IC COMP W/REF LOWPWR QUAD 16-DIP
IC COMPARATOR 4 W/VOLT REF 16DIP
uP Quad COMPARATOR 1% 1.182V Ref

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1443INPBF