What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1419CG#PBF

1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SSOP Tube
$ 33.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1419CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-6.82%

CAD Models

Download Analog Devices LTC1419CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.32
$ 34.665
Stock
85,990
117,428
Authorized Distributors
5
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
800 ksps
800 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1419CG#PBF.

Related Parts

Analog DevicesAD7899ARSZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7899ARSZ-3
IC ADC 14BIT SAR 28SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Analog DevicesAD7899ARSZ-3REEL
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS822E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS805E
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS825E
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1419CG#PBF provided by its distributors.

1-Channel Single ADC SAR 800ksps 14-bit Parallel 28-Pin SSOP Tube
Linear Technology LTC1419CG#PBF, 14 bit ADC Differential Input, Parallel Interface, 28-pin SSOP
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
14-Bit, 800ksps Sampling A/D Converter with Shutdown
Bipolar Dual Surface Mount Bulk Analog to Digital Converter 70C 5V 240mW 800ksps
14BIT ADC, SMD, 1419, SSOP28; Resolution, Bits:14bit; Sampling Rate:800kSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case ;RoHS Compliant: Yes
IC, 14BIT ADC, SMD, 1419, SSOP28; Resolution (Bits):14bit; Sampling Rate:800kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Current:11mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Sample and Hold; Base Number:1419; Conversion Time:1.15µs; Digital IC Case Style:SSOP; IC Generic Number:1419; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.8LSB; Linearity Error ADC / DAC -:0.8LSB; Logic Function Number:1419; No. of Bits:14; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Power Dissipation Ptot Max:240mW; Sample Rate:800kSPS; Sample Rate:800kSPS; Signal to Noise Ratio:81.5dB; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:± 4.75V to ± 5.25V; Termination Type:SMD; Total Harmonic Distortion:-93dB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1419CG PBF
  • LTC1419CGPBF