Texas Instruments ADS805E

12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
$ 29.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS805E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages15 years ago

Farnell

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments ADS805E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.038
$ 23.795
Stock
247,826
220,633
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS805E.

Related Parts

Texas InstrumentsADS805E/1K
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS805E/1KG4
12-Bit, 20 MSPS ADC Int/Ext ef., flexible I/P between 2 and 5Vpp, Out of ange Indicator, pin comp. 28-SSOP -40 to 85
Analog DevicesAD9225ARSZ
Single Analog to Digital Converter Pipelined 25Msps 12-bit Parallel 28-Pin SSOP
Analog DevicesAD9225ARS
Single Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD9225ARSZRL
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS900E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS805E provided by its distributors.

12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 28-Pin SSOP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28
ADC, 5V, 68dB, 20Msps, 12bit, 1-Ch, 12-Bit Parallel/Diff/Sig-End, Pipelined, SSOP-28, SMD, 2mm H
IC, 12BIT ADC, SOIC28, 805; Data Interface: Parallel; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 12-Bit Pipelined ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D
IC, 12BIT ADC, SOIC28, 805; Resolution (Bits):12bit; Sampling Rate:20MSPS; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:60mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:805; Digital IC Case Style:SOIC; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; No. of Channels:1; Package / Case:SSOP; Sample Rate:20MSPS; Sample Rate:20MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS805E.