Analog Devices LTC1064-3CN

Low Noise, High frequency, 8th Order Linear Phase Lowpass Filter | IC FILTER 95KHZ LOWPASS 14DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064-3CN.

Linear Technology

Datasheet12 pages23 years ago
Technical Drawing1 page14 years ago

iiiC

CAD Models

Download Analog Devices LTC1064-3CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.055
Stock
53,579
81,055
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
-
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.74 V
2.37 V
Max Supply Voltage
16 V
8 V

Descriptions

Descriptions of Analog Devices LTC1064-3CN provided by its distributors.

Low Noise, High frequency,8th Order Linear Phase Lowpass Filter | IC FILTER 95KHZ LOWPASS 14DIP
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDIP14
IC FILTER 95KHZ LOWPASS 14DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC10643CN