Analog Devices AMP02FSZ

Amplifier; IC Amp Instrument Precision 16-SOIC
$ 19.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AMP02FSZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+313%

CAD Models

Download Analog Devices AMP02FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.042
$ 12.49
$ 12.49
Stock
253,920
9,625,178
9,625,178
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
6 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
1.2 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
40 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Common Mode Rejection Ratio
115 dB
110 dB
110 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
6 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Related Parts

Analog DevicesAMP02FSZ-RL
Op Amp, 5mA 6V/μs 75dB 32mA 1 ±18V 40μV 4nA 1.2MHz SOIC-16 SMD, Adhesive Mount 2.35mm H
Analog DevicesAD524ARZ-16
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, PDSO16
Analog DevicesAMP01GSZ
INSTRUMENTATION AMP, 570KHZ, WSOIC; Available until stocks are exhausted Alternative available
Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Texas InstrumentsINA114AUE4
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AMP02FSZ provided by its distributors.

Amplifier; IC Amp Instrument Precision 16-SOIC
Instrumentation Amp, 1.2Mhz, Wsoic; |Analog Devices, Inc. AMP02FSZ
adi Instrumentation Amplifier, Dual channel, surface mount installation, 40μVbias, 16Pin SOIC Wencapsulation
High Accuracy 8-Pin Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated