Analog Devices LT8648SEV#PBF

IC REG BUCK ADJ 15A 36LQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad
$ 10.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT8648SEV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

CAD Models

Download Analog Devices LT8648SEV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.155
$ 11.181
$ 11.181
Stock
247,166
291,003
291,003
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
36
36
36
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.2 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8648SEV#PBF.

Descriptions

Descriptions of Analog Devices LT8648SEV#PBF provided by its distributors.

IC REG BUCK ADJ 15A 36LQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad
Buck Yes 200KHz~2.2MHz Adjustable 1 42V 600mV 42V 3V QFN 7mm*4mm*1.03mm
Switching Regulator, Current-mode, 34A, 2200kHz Switching Freq-Max
Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.6V to 40V 15A 36-Pin LQFN EP Tray
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:42V; Max Output Current:15A; Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. LT8648SEV#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8648SEVPBF