Analog Devices LT8636EV#PBF

Switching Regulator, 5A, Lqfn-Ep-20 Rohs Compliant: Yes |Analog Devices, Inc. LT8636EV#PBF
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT8636EV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-7.56%

CAD Models

Download Analog Devices LT8636EV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.83
$ 7.522
$ 7.522
Stock
294,613
147,441
147,441
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8636EV#PBF.

Descriptions

Descriptions of Analog Devices LT8636EV#PBF provided by its distributors.

Switching Regulator, 5A, Lqfn-Ep-20 Rohs Compliant: Yes |Analog Devices, Inc. LT8636EV#PBF
42V,6A SYNCHRONOUSE STEP DOWN SI / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad
Switching Regulator, Current-mode, 12.5A, 3000kHz Switching Freq-Max
Buck Yes 200KHz~3MHz Adjustable 1 42V 970mV 42V 3.4V QFN 4mm*3mm*1.03mm
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 20-Pin LQFN EP Tray
42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5μA Quiescent Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated