Analog Devices LT8620EMSE#TRPBF

Buck Yes 200KHz~2.2MHz Adjustable 1 64.75V 970mV 65V 3.4V MSOP-16 , 4.04mm*3mm*860¦Ìm
$ 7.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT8620EMSE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Newark

Inventory History

3 month trend:
+24.79%

CAD Models

Download Analog Devices LT8620EMSE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.25
$ 6.83
$ 6.83
Stock
501,420
208,719
208,719
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
3.4 V
3.4 V
3.4 V
Max Input Voltage
65 V
65 V
65 V
Min Output Voltage
970 mV
970 mV
970 mV
Max Output Voltage
64.75 V
64.75 V
64.75 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT8620EMSE#TRPBF.

Descriptions

Descriptions of Analog Devices LT8620EMSE#TRPBF provided by its distributors.

Buck Yes 200KHz~2.2MHz Adjustable 1 64.75V 970mV 65V 3.4V MSOP-16 , 4.04mm*3mm*860¦Ìm
65V, 2A Synchronous Step-Down Regulator with 2.5μA Quiescent Current
Switching Regulator, Current-mode, 2A, 2150kHz Switching Freq-Max, PDSO16
Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A 16-Pin MSOP EP T/R
Dc/Dc Converter, Synchronous Buck, 2.2Mhz, Msop-16
IC REG BUCK ADJUSTABLE 2A 16MSOP
LT8620 3.4V REGULATING OUTPUT ALSO AVAILABLE Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 6V 3mm 2A 200kHz~2.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8620EMSETRPBF