Analog Devices LT6703CDC-3#TRMPBF

Micropower, Low Voltage Comparator with 400mV Reference
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6703CDC-3#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-12.70%

Alternate Parts

Price @ 1000
$ 1.565
$ 1.665
$ 1.665
Stock
221,121
345,833
345,833
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT6703IDC-2#TRMPBF
IC COMPARATOR 400MV REF 3-DFN / Comparator Single 18V Automotive 3-Pin DFN EP T/R
Analog DevicesLT6703IDC-3#TRMPBF
Micropower, Low Voltage Comparator with 400mV Reference

Descriptions

Descriptions of Analog Devices LT6703CDC-3#TRMPBF provided by its distributors.

Micropower, Low Voltage Comparator with 400mV Reference
14¦ÌA Open Collector 5mA 1 1.4V 18V 5mV 10nA@ 18V DFN , 2mm*2mm*750¦Ìm
Comparator Single 18V Automotive 3-Pin DFN EP T/R
Comparator, 1 Func, 29000ns Response Time, PDSO3
Ic,Volt Comparator,Single,Llcc,3Pin,Plastic
0.01uA DFN-3(2x2) Comparators ROHS
COMPARATOR, DFN-3, 0 TO 70DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6703CDC-3-TRMPBF
  • LT6703CDC3TRMPBF