Analog Devices LT6700IS6-2#TRM

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
$ 10.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6700IS6-2#TRM.

Upverter

Datasheet20 pages16 years ago

Linear Technology

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT6700IS6-2#TRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.21
$ 3.23
Stock
38,294
208,838
Authorized Distributors
2
6
Case/Package
S
S
Number of Pins
6
6
Input Offset Voltage (Vos)
6 mV
6 mV
Propagation Delay
29 µs
29 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
18 V
18 V

Descriptions

Descriptions of Analog Devices LT6700IS6-2#TRM provided by its distributors.

LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
RoHS Compliant Contains Lead General Purpose 10nA comparator circuit 85C 11.5mV 29mus 17muA
SC-Comps/Micropower, uPower Dual Comparator + 400mV Ref
Comparator Dual 18V 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated