Analog Devices LT6656BCDC-2.048#TRMPBF

Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6
$ 3.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6656BCDC-2.048#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices LT6656BCDC-2.048#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.003
$ 3.64
Stock
82,713
151,921
Authorized Distributors
3
3
Case/Package
DFN
DFN
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
2.048 V
-
Tolerance
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Diodes Inc.ZXRE160AFT4-7
Voltage Reference, 0.2-18V, Dfn1520 Rohs Compliant: Yes |Diodes Inc. ZXRE160AFT4-7
Analog DevicesLT6656AIDC-5#TRMPBF
Voltage Ref, Series, 5V, Dfn-Ep-6 Rohs Compliant: Yes |Analog Devices, Inc. LT6656AIDC-5#TRMPBF
Diodes Inc.ZXRE160FT4-7
EAR99 ZXRE160 Cut Tape (CT) 2016 voltage reference device 1mA 18V -40C~125C TA 0.4mm
Diodes Inc.ZXRE060AFT4-7
V-Ref Adjustable 0.2V to 18V 15mA 6-Pin DFN EP T/R

Descriptions

Descriptions of Analog Devices LT6656BCDC-2.048#TRMPBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6
V-Ref Precision 2.048V 5mA 6-Pin DFN EP T/R
1μA Precision Series Voltage Reference
1uA Precision DFN Reference 20ppm, 0.1%

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6656BCDC2048TRMPBF