Analog Devices LT6654AHS6-2.5#TRMPBF

V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6654AHS6-2.5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow.cn

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+302%

CAD Models

Download Analog Devices LT6654AHS6-2.5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 5.42
Stock
222,779
358,797
Authorized Distributors
6
6
Case/Package
TSOT
SOT-23-6
Number of Pins
6
6
Max Output Current
10 mA
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR03BUJZ-REEL7
Ultracompact, Precision 2.5 V Voltage Reference
Analog DevicesADR01BUJZ-REEL7
V-Ref Precision 10V 10mA 5-Pin TSOT T/R
Analog DevicesADR06BUJZ-REEL7
Volt Ref, 3V, Tsot, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADR06BUJZ-REEL7

Descriptions

Descriptions of Analog Devices LT6654AHS6-2.5#TRMPBF provided by its distributors.

V-Ref Precision 2.5V 10mA 6-Pin TSOT-23 T/R
Precision Wide Supply High Output Drive Low Noise Reference
Voltage References High Voltage, High Current Voltage Reference
2.5V ±0.05% 3V~36V 10mA Fixed SOT-23-6 Voltage References ROHS
Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO6
VOLT REF, 2.5V, TSOT-23, -40 TO 125DEG C;
Prec Wide S Hi Out Drv L N Ref
电压基准, 2.5V, TSOT-23, -40 至 125度;
IC VREF SERIES 0.05% TSOT-23-6
IC LED DRV RGLT PWM 100MA 28VQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6654AHS6-2.5TRMPBF
  • LT6654AHS625TRMPBF