Analog Devices LT6108HDCB-2#TRPBF

High Side Current Sense Amplifier with Reference and Comparator
$ 3.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6108HDCB-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
-14.39%

CAD Models

Download Analog Devices LT6108HDCB-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.074
$ 3.285
$ 3.285
Stock
171,802
148,247
148,247
Authorized Distributors
4
6
6
Input Offset Voltage (Vos)
450 µV
450 µV
450 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
1 MHz
140 MHz
140 MHz
Gain Bandwidth Product
-
-
-
Input Bias Current
60 nA
60 nA
60 nA
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6108HDCB-2#TRPBF.

Descriptions

Descriptions of Analog Devices LT6108HDCB-2#TRPBF provided by its distributors.

High Side Current Sense Amplifier with Reference and Comparator
Operational Amplifier, 1 Func, 450uV Offset-Max, PDSO8
Lead Free PRODUCTION (Last Updated: 1week ago) Tape and Reel RoHS Compliant (Amplifier Type) Amplifier 125C
Hi Side C Sense Amp w/ Ref & C
Comparator Single 60V 8-Pin DFN EP T/R
DFN8 HIGH SIDE CURR SENSE AMPL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6108HDCB-2-TRPBF
  • LT6108HDCB-2TRPBF
  • LT6108HDCB2TRPBF