Analog Devices LT6108AIMS8-2#TRPBF

SC-Amps/Current Sense, High Side Current Sense Amplifier with Reference and Comp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6108AIMS8-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

CAD Models

Download Analog Devices LT6108AIMS8-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 3.51
Stock
171,803
163,309
163,309
Authorized Distributors
3
5
5
Input Offset Voltage (Vos)
-
250 µV
250 µV
Common Mode Rejection Ratio
-
125 dB
125 dB
Voltage Gain
-
-
-
Bandwidth
-
1 MHz
1 MHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
60 nA
60 nA
Slew Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6108AIMS8-2#TRPBF.

Descriptions

Descriptions of Analog Devices LT6108AIMS8-2#TRPBF provided by its distributors.

SC-Amps/Current Sense, High Side Current Sense Amplifier with Reference and Comp
PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8
Comparator Single 60V 8-Pin MSOP T/R
Hi Side C Sense Amp w/ Ref & C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6108AIMS8-2-TRPBF
  • LT6108AIMS82TRPBF