Analog Devices LT6105HDCB#TRMPBF

Precision, Rail-to-Rail Input Current Sense Amplifier
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6105HDCB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+12.02%

CAD Models

Download Analog Devices LT6105HDCB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.555
$ 2.35
$ 2.35
Stock
163,972
232,916
232,916
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-100 µV
-100 µV
-100 µV
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Voltage Gain
-
-
-
Bandwidth
100 kHz
100 kHz
100 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
-
DFN
DFN
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6105HDCB#TRMPBF.

Related Parts

Analog DevicesLT6105IDCB#TRMPBF
Current Sense Amplifiers High Side current Sense with -03V to 44v Common Mock

Descriptions

Descriptions of Analog Devices LT6105HDCB#TRMPBF provided by its distributors.

Precision, Rail-to-Rail Input Current Sense Amplifier
IC OPAMP CURR SENSE 100KHZ 6DFN / SP Amp Current Sense Amp Single 36V Automotive 6-Pin DFN EP T/R
Ic,Instrumentation Amplifier,Single,Llcc,6Pin,Plastic
High Side current Sense with -03V to 44v Common Mock
CURRENT SENSE AMPLIFIER, 100KHZ, DFN-6
IC OPAMP CURR SENSE 100KHZ 6DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6105HDCBTRMPBF